
Technical specifications
- Mounting diameter 30.5 mm
- Packaging type
Piece
- Product type
Indicator light front piece
- Switch/button features
planar
- Type
Flush; round
- Material
Metal
- Factory colour
White
Chrome
- Recess diameter
30.5 mm
- (Ø)
30.5 mm
- Dim
(Ø) 30.5 mm
- Compatible with (details)
LED-module
IP66
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
ZB4FV013
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2374914 Schneider Electric ZB4FV013 ZB4FV013 Indicator light front piece planar (Ø) 30.5 mm White, Chrome 1 pc(s) Piece
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















