
Number
Total (€ 37.81 / piece)
€ 37.81
plus VAT.
Only 9 Piece(s) available
Technical specifications
- Product type
Key switch
- Lighting type
None
- Operation type
Key
- Factory colour
Black
- Print motif
Arrow symbol
- Connection
External contact
- Key removal position
Off/-
- Unlocking mechanism
Key
- Shape
Round
- Functions
momentary
- Recess diameter
22.5 mm
- Type
Schlussel-Nr. 455
IP66
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Switching angle
2 x 90 °
- Width
29 mm
- Height
29 mm
- Content
1 pc(s)
- Dim
(W x H x D) 29 x 29 x 72 mm
- Weight
0.0730 kg
- Depth
72 mm
- Type
Harmony ZB5AG6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 439775 Schneider Electric ZB5AG6 Harmony ZB5AG6 Key switch Key Black 2 x 90 ° Key 1 pc(s)
User & Safety Instructions
User & Safety Instructions 439775 Schneider Electric ZB5AG6 Harmony ZB5AG6 Key switch Key Black 2 x 90 ° Key 1 pc(s)


