
Number
Technical specifications
- Red actuator profile: 32 mm square
- Product type
Kill button
- Switch/button features
for emergency power-off
- Unlocking mechanism
Turn
- Print motif
EMERGENCY STOP
- Lighting type
LED
- Bulb type
LED (monochrome)
- Colour
Red
- Contact material
Silver alloy
- Factory colour
Yellow
Red
- Type
Mushroom head: Square 32 mm
- Recess diameter
22.5 mm
- Front panel thickness
6 mm
- Functions
latch
- Weight
107 g
- Durability
300000 cycles
- Length
40 mm
- Width
60 mm
- Height
60 mm
- Switching voltage
230 V
- Min. temperature
-40 °C
- Max. temperature
70 °C
IP66
IP67
IP69
IP69K
- Type
ZB5AS84W2M
- Content
1 pc(s)
- Dim
(L x W x H) 40 x 60 x 60 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2248299 Schneider Electric ZB5AS84W2M Kill button for emergency power-off 230 V IP66, IP67, IP69, IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2248299 Schneider Electric ZB5AS84W2M Kill button for emergency power-off 230 V IP66, IP67, IP69, IP69K 1 pc(s)
Conformity certificate
Conformity certificate 2248299 Schneider Electric ZB5AS84W2M Kill button for emergency power-off 230 V IP66, IP67, IP69, IP69K 1 pc(s)
Conformity certificate 2248299 Schneider Electric ZB5AS84W2M Kill button for emergency power-off 230 V IP66, IP67, IP69, IP69K 1 pc(s)
Description
This text is machine translated.









