
Number
Technical specifications
- Packaging type
Piece
- Product type
Contact
- Switch/button features
+ fixing adapter
- Connection
Screws
- Recess diameter
22 mm
- Functions
momentary
- Contact type
1 maker
- Switch position
1 NO
- Switching voltage
240 V
- Switching current (max.)
3 A
IP20
- Length
54 cm
- Width
30 mm
- Height
42 mm
- Compatible with (details)
Harmony plastic switches
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(L x W x H) 54 cm x 30 mm x 42 mm
- Weight
0.021 kg
- Depth
32 mm
- Type
ZB5AZ101
Other
Integrable
None
Screw connection
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 441726 Schneider Electric ZB5AZ101 Contact + fixing adapter 1 maker momentary 240 V 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 441726 Schneider Electric ZB5AZ101 Contact + fixing adapter 1 maker momentary 240 V 1 pc(s) Piece
Description
This text is machine translated.



