
Number
Technical specifications
- Product type
Key switch head
- Casing/button colour
Black
- Switch postions
2
- Material
Plastic
- Min. temperature
-40 °C
- Max. temperature
70 °C
- Length
55 mm
- Width
24 mm
- Height
18 mm
- Recess diameter
16 mm
- Type
ZB6DGB201
- Content
1 pc(s)
- Dim
(L x W x H) 55 x 24 x 18 mm
16.2 mm
2
FALSE
FALSE
Black
IP65
Plastic
TRUE
Rectangular
Key
Black
TRUE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3343654 Schneider Electric ZB6DGB201 Key switch head 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3343654 Schneider Electric ZB6DGB201 Key switch head 1 pc(s)
Conformity certificate
Conformity certificate 3343654 Schneider Electric ZB6DGB201 Key switch head 1 pc(s)
Conformity certificate 3343654 Schneider Electric ZB6DGB201 Key switch head 1 pc(s)
Conformity certificate 3343654 Schneider Electric ZB6DGB201 Key switch head 1 pc(s)
Conformity certificate 3343654 Schneider Electric ZB6DGB201 Key switch head 1 pc(s)
Conformity certificate 3343654 Schneider Electric ZB6DGB201 Key switch head 1 pc(s)
Description
This text is machine translated.

