
Number
Technical specifications
- Product type
Contact
- Connection
Push-in connector
- Functions
momentary
- Contact type
1 maker
- Contact material
Silver alloy
- Switch position
1 NO
- Switching voltage
240 V
- Switching current (max.)
3 A
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
34.3 mm
- Height
14.8 mm
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(W x H x D) 34.3 x 14.8 x 9.8 mm
- Weight
0.0120 kg
- Depth
9.8 mm
- Type
ZBE1015
Other
Top mounting
None
Other
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 441258 Schneider Electric ZBE1015 Contact 1 maker momentary 240 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 441258 Schneider Electric ZBE1015 Contact 1 maker momentary 240 V 1 pc(s)
Information
Information 441258 Schneider Electric ZBE1015 Contact 1 maker momentary 240 V 1 pc(s)
Information 441258 Schneider Electric ZBE1015 Contact 1 maker momentary 240 V 1 pc(s)
Information 441258 Schneider Electric ZBE1015 Contact 1 maker momentary 240 V 1 pc(s)
Information 441258 Schneider Electric ZBE1015 Contact 1 maker momentary 240 V 1 pc(s)











