
Number
Technical specifications
- Packaging type
Piece
- Product type
Contact
- Switch/button features
snap-on
- Connection
Push-in connector
- Functions
momentary
- Contact type
1 breaker
- Contact material
Silver alloy
- Switch position
1 NC
- Switching voltage
240 V
- Switching current (max.)
3 A
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
34.3 mm
- Height
14.8 mm
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(W x H x D) 34.3 x 14.8 x 9.8 mm
- Weight
0.0120 kg
- Depth
9.8 mm
- Type
ZBE1025
Other
Top mounting
None
Other
1
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 441319 Schneider Electric ZBE1025 Contact snap-on 1 breaker momentary 240 V 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 441319 Schneider Electric ZBE1025 Contact snap-on 1 breaker momentary 240 V 1 pc(s) Piece
Information
Information 441319 Schneider Electric ZBE1025 Contact snap-on 1 breaker momentary 240 V 1 pc(s) Piece
Information 441319 Schneider Electric ZBE1025 Contact snap-on 1 breaker momentary 240 V 1 pc(s) Piece
Information 441319 Schneider Electric ZBE1025 Contact snap-on 1 breaker momentary 240 V 1 pc(s) Piece
Information 441319 Schneider Electric ZBE1025 Contact snap-on 1 breaker momentary 240 V 1 pc(s) Piece







