
Number (Package size 5 pc(s))
Technical specifications
- Product type
Contact
- Switch/button features
reset function
- Connection
Push-in connector
- Functions
momentary
- Contact type
1 breaker
- Contact material
Silver alloy
- Switch position
1 NC
- Switching voltage
240 V
- Switching current (max.)
3 A
IP20
- Min. temperature
-40 °C
- Max. temperature
70 °C
- Width
34.3 mm
- Height
14.8 mm
- Mounting type
Front panel fixed
- Content
5 pc(s)
- Dim
(W x H x D) 34.3 x 14.8 x 9.8 mm
- Depth
9.8 mm
- Switching current (inductive)
3 A
- Type
ZBE1025
Documents & Downloads
Datasheet
Datasheet 3593977 Schneider Electric ZBE1025 Contact reset function 1 breaker momentary 240 V 5 pc(s)
User & Safety Instructions
User & Safety Instructions 3593977 Schneider Electric ZBE1025 Contact reset function 1 breaker momentary 240 V 5 pc(s)
Information
Information 3593977 Schneider Electric ZBE1025 Contact reset function 1 breaker momentary 240 V 5 pc(s)
Information 3593977 Schneider Electric ZBE1025 Contact reset function 1 breaker momentary 240 V 5 pc(s)
Information 3593977 Schneider Electric ZBE1025 Contact reset function 1 breaker momentary 240 V 5 pc(s)
Information 3593977 Schneider Electric ZBE1025 Contact reset function 1 breaker momentary 240 V 5 pc(s)







