
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.50
10
7% = € 0.11
€ 1.39
25
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.50 / piece)
€ 1.50
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Label holder
- Factory colour
Multicolour
- Recess diameter
22.5 mm
- Print motif
Blank
- Length
50 mm
- Width
30 mm
- Height
50 mm
- Dim
(L x W x H) 50 x 30 x 50 mm
- Compatible with (details)
Harmony front elements round and square
- Content
1 pc(s)
- Type
ZBZ33
Black
30
50 mm
Rectangular
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 444589 Schneider Electric ZBZ33 ZBZ33 Label holder (L x W x H) 50 x 30 x 50 mm Blank Multicolour 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 444589 Schneider Electric ZBZ33 ZBZ33 Label holder (L x W x H) 50 x 30 x 50 mm Blank Multicolour 1 pc(s) Piece



