
Number
Schneider Schreibgeräte Ballpoint pen Slider Memo XB 150201 0.5 mm Ink colour: Black
Highlights & Details
- Viscoglide technology for exceptionally soft and gliding write
- Line thickness Extra Wide (XB)
- Smudge-proof when using text markers
- Writing color blue
Technical specifications
- Product type
Ballpoint pen
- Ink colour
Black
- Line thickness
0.5 mm
- Type
XB
- Grip area type
Rubber-coated
Anti-slip
Soft grip
- Feeding mechanism type
Cap type
- Clip
Yes
- Cap colour
Multicolour
- Clip colour
Silver
- Barrel colour
Multicolour
- Factory colour
Black
Light blue
- Content
1 pc(s)
- Material
Stainless steel
- Tip material
Stainless steel
- Clip material
Metal
- Barrel material
Plastic
- Replaceable cartridge
Yes
- Product type description
Slider Memo XB
- Cartridge type
Paste mit Viscoglide®-Technologie, veschleißfeste Edelstahlspitze, nicht auswechselbar
- Promotional item type
Ball-point pen Slider Memo XB
- indelible/no VOCs
Yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 336614 Schneider Schreibgeräte 1 pc(s) Slider Memo XB 150201 Ballpoint pen 0.5 mm Ink colour: Black N/A
Description
This text is machine translated.
Features
- Miscellaneous: 1.4 mm








