

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Shorting plug
19 mm
4 mm
25 A
Red
25 A
Partially insulated
1 pc(s)
Plug
19/4mB/rt
Stift-Ø: 4 mm Stiftabstand: 19 mm mm
60 VDC / 30 VAC
Yes
-20 - +50 °C
19/4mB/rt
Datasheet 1435491 Schnepp 19/4mB/rt Shorting plug Red Pin diameter: 4 mm Dot pitch: 19 mm 1 pc(s) Piece