
Number
Highlights & Details
Schnepp BU 2400 Mini jack socket Socket, vertical vertical Pin diameter: 2 mm Red 1 pc(s)
- 2 mm
Our service for you
Technical specifications
- Mounting hole diameter: 5.2 mm
- Product type
Mini jack socket
- Connector type
Socket, vertical vertical
- Pin Ø
2 mm
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Cross section (flexible) (max.)
1 mm²
- Connection
Soldering
- Factory colour
Red
- Insulation type
Partially insulated
- Manufacturer part #
BU 2400-RD
- Type
BU 2400
- Dim
Länge mit Lötansatz 15 mm
- Type
Insulated socket
- Jack diameter
2 mm
- Content
1 pc(s)
- Insulation material
PA
- Contact material
Brass silver plated
- Dimensions
Länge mit Lötansatz 15 mm
- RoHS-compliant
Yes
- Material (details)
Brass, silver-plated
- Nominal current (details)
5 A
- Connection
Soldering
Documents & Downloads
Datasheet
Datasheet 733571 Schnepp BU 2400 Mini jack socket Socket, vertical vertical Pin diameter: 2 mm Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733571 Schnepp BU 2400 Mini jack socket Socket, vertical vertical Pin diameter: 2 mm Red 1 pc(s)




