

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Straight blade plug
Plug, straight
2 mm
5 A
5 A
0.5 mm²
Soldering
Black
Partially insulated
F 2000 sw
F 2000
(Ø) 2 mm
Connector
1 pc(s)
PE
Brass silver plated
2 mm
Yes
-10 - +50 °C
Brass, silver-plated
60 VDC / 30 VAC
5 A
Soldering
0.5 mm²
Datasheet 731682 Schnepp F 2000 Straight blade plug Plug, straight Pin diameter: 2 mm Black 1 pc(s) Piece