

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Straight blade plug
Plug, straight
2 mm
5 A
5 A
0.5 mm²
Soldering
Red
Partially insulated
F 2000 rt
F 2000
(Ø) 2 mm
Connector
1 pc(s)
PE
Brass silver plated
2 mm
Yes
-10 - +50 °C
Brass, silver-plated
60 VDC / 30 VAC
5 A
Soldering
0.5 mm²
Datasheet 731698 Schnepp F 2000 Straight blade plug Plug, straight Pin diameter: 2 mm Red 1 pc(s) Piece