
Number
Highlights & Details
Schnepp F 2020 Banana plug Plug, straight Pin diameter: 2 mm Green 1 pc(s) Piece
- 2 mm
Our service for you
Technical specifications
- Suitable for test leads up to 0.25 mm² (outside dia. 1.4 mm max.).
- Packaging type
Piece
- Product type
Banana plug
- Connector type
Plug, straight
- Pin Ø
2 mm
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Cross section (flexible) (max.)
0.5 mm²
- Connection
Soldering
- Factory colour
Green
- Insulation type
Partially insulated
- Manufacturer part #
F 2020-GN
- Type
F 2020
- Dim
(Ø) 2 mm
- Type
Connector
- Jack diameter
2 mm
- Content
1 pc(s)
- Insulation material
PE
- Contact material
Silver plated
- (Ø)
2 mm
- RoHS-compliant
Yes
- Nominal voltage (details)
60 V/DC 30 V AC
- Nominal current (details)
5 A
- Connection
Soldering
Documents & Downloads
Datasheet
Datasheet 731250 Schnepp F 2020 Banana plug Plug, straight Pin diameter: 2 mm Green 1 pc(s) Piece
Datasheet 731250 Schnepp F 2020 Banana plug Plug, straight Pin diameter: 2 mm Green 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 731250 Schnepp F 2020 Banana plug Plug, straight Pin diameter: 2 mm Green 1 pc(s) Piece





