

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Straight blade plug
Plug, straight
2 mm
5 A
5 A
0.5 mm²
Soldering
Yellow
Partially insulated
FK 2000 ge
FK 2000
(Ø) 2 mm
Connector
1 pc(s)
PE
Brass nickel plated
2 mm
Yes
-10 - +50 °C
Nickel-plated brass
60 VDC / 30 VAC
5 A
Soldering
0.5 mm²
Datasheet 731337 Schnepp FK 2000 Straight blade plug Plug, straight Pin diameter: 2 mm Yellow 1 pc(s) Piece