
Number
Highlights & Details
Schnepp N 4041 L Banana plug Plug, straight Pin diameter: 4 mm Grey 1 pc(s)
- 4 mm
Our service for you
Technical specifications
- Product type
Banana plug
- Connector type
Plug, straight
- Pin Ø
4 mm
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Cross section (flexible) (max.)
2.5 mm²
- Connection
Soldering
- Factory colour
Grey
- Insulation type
Partially insulated
- Manufacturer part #
N 4041 L-GY
- Type
N 4041 L
- Dim
(Ø) 4 mm
- Scoop-proof
Yes
- Content
1 pc(s)
- Insulation material
PE
- Contact material
Brass nickel plated
- (Ø)
4 mm
- RoHS-compliant
Yes
- Resistance
3 MΩ
- Nominal current (details)
30 A
- Connection
Soldering
- Cable diameter
2.5 mm²
Documents & Downloads
Datasheet
Datasheet 731366 Schnepp N 4041 L Banana plug Plug, straight Pin diameter: 4 mm Grey 1 pc(s)
Datasheet 731366 Schnepp N 4041 L Banana plug Plug, straight Pin diameter: 4 mm Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 731366 Schnepp N 4041 L Banana plug Plug, straight Pin diameter: 4 mm Grey 1 pc(s)



