
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Highlights & Details
Schnepp ÜS 2040 Spring-loaded plug 2 mm plug - 4 mm socket Black 1 pc(s) Piece
- 2 mm x 4 mm
Our service for you
Technical specifications
- Material Gripp: PVC
- Packaging type
Piece
- Product type
Spring-loaded plug
- Type A
2 mm plug
- Type B
4 mm socket
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Pin Ø
2 mm
4 mm
- Connector type
Adapter, straight
- Factory colour
Black
- Content
1 pc(s)
- Insulation type
Partially insulated
- Manufacturer part #
ÜS 2040 sw
- Insulation material
PVC
- Contact material
Brass silver plated
- Nominal voltage
60 V DC
30 V AC
- (Ø)
4 mm
- RoHS-compliant
Yes
- Temperature range
-10 - +50 °C
- Type
ÜS 2040
- Material (details)
Contact: silver-plated brass
- Nominal voltage (details)
60V DC / 30V AC
- Nominal current (details)
10 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 734188 Schnepp ÜS 2040 Spring-loaded plug 2 mm plug - 4 mm socket Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 734188 Schnepp ÜS 2040 Spring-loaded plug 2 mm plug - 4 mm socket Black 1 pc(s) Piece
Description
Adapter plugs from 2mm to 4mm axial spring wire connector jack.


