
Highlights & Details
- Power= 16 W
- Total luminous flux= 2370 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wet room diffusor
- Bulb type
LED (monochrome)
- Length
662 mm
16 W
- Height
125 mm
- Width
116 mm
4000 K
- Colour
White
- Total luminous flux
2370 lm
- Light features
Incl. ballast
Direct light emission
Ceiling mount option
Usable as a pendant light
IP65
IK05
- Factory colour
Grey
- Material
Plastic
- Dim
(L x W x H) 662 x 116 x 125 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3769971 Schuch 161 06L20 LED wet room diffusor LED (monochrome) 16 W White Grey
User & Safety Instructions
User & Safety Instructions 3769971 Schuch 161 06L20 LED wet room diffusor LED (monochrome) 16 W White Grey
Description
LED wet room diffusor, 16 W, 2370 lm, SKI, IP65, symmetric-wide-radiation, 4000 K, Ra≥ 80, Ta -20 °C/+40 °C, L90>50000>h (@ Ta 25°C), L80 70000>h (@ Ta max), L70 100000 h (@ Ta max), tub PMMA satin, plastic cover, glass-fiber reinforced polyester housing, color gray, EAN/GTIN:4041254267579.Robust LED wet-room diffuser lights with highly impact resistant glass fiber reinforced polyester housing and satin finish tub with high impact resistance. Multi-part captive fasteners, including two safety catch, silicone seal. Painted aluminum reflector with highly efficient Zhaga-compliant LED modules and electronic ballast with overload and short circuit protection.
This text is machine translated.
This text is machine translated.











