
Highlights & Details
- Power= 21 W
- Total luminous flux= 3440 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wet room diffusor
- Bulb type
LED (monochrome)
- Length
1572 mm
21 W
- Height
125 mm
- Width
116 mm
4000 K
- Colour
White
- Total luminous flux
3440 lm
- Light features
Incl. ballast
Dimmable
Direct light emission
Ceiling mount option
Usable as a pendant light
IP65
IK05
- Factory colour
Grey
- Material
Plastic
- Dim
(L x W x H) 1572 x 116 x 125 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3770247 Schuch 161 15L34 DIMC LED wet room diffusor LED (monochrome) 21 W White Grey
User & Safety Instructions
User & Safety Instructions 3770247 Schuch 161 15L34 DIMC LED wet room diffusor LED (monochrome) 21 W White Grey
Description
This text is machine translated.











