LED outdoor light, FILOS, 9 W, 35 W, 1400 lm, 5670 lm, SKII, IP66, asymmetric-wide radiation, 4000 K, Ra≥ 70, Ta -40 °C/+40 °C, L95>100000 h (@ Ta max), tank PC clear, stainless steel shutter (1.4310), housing glass fiber reinforced polyester, color gray, RAL 7035, variable and almost infinitely adjustable luminous flux (note: it is only specified min, max values), EAN/GTIN:4041254405360.LED outdoor lamp FILOS VARIO with variable adjustable luminous flux. Glass fiber reinforced polyester housing, cover made of UV-stabilized clear PC, central lock made of stainless steel. Device carrier/heat sink made of aluminum with electronic ballast, LED modules, optics and switches for adjusting the luminous current, connected as a compact unit with the cover (sandwich design), folding and disconnecting, disconnect plug connection and strain relief. Zhaga-conforming high-power LED module with highly efficient optics, direct radiating, multi-layer technology. ECG with high surge resistance, overload and short-circuit protection. Universal mast mounting system made of die-cast aluminum for mast attachment Ø 42/60mm with inclination adjustment and mast attachment Ø 60/76mm.
This text is machine translated.