
Technical specifications
- Product type
LED street light
- Type
Lantern
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
70 W
70 W
4000 K
- Colour
Neutral white
9610 lm
- Total luminous flux
9610 lm
- Light features
Incl. strain relief
Incl. feed
Direct light emission
No frame
Suitable for wall mounting
- Protection class
II
IP66
- Factory colour
Grey (matt)
- Material
Safety glass
Aluminium (die-cast)
- Weight
7500 g
- Dim
(L x W x H) 610 x 251 x 155 mm
n.rel.
- Colour temperature range
4000 K
- Width
251 mm
- Height
155 mm
- Length
610 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2617221 Schuch 48 3203 480010017 LED street light, LED lantern, LED outdoor wall light LED (monochrome) Built-in LED 70 W Grey (
User & Safety Instructions
User & Safety Instructions 2617221 Schuch 48 3203 480010017 LED street light, LED lantern, LED outdoor wall light LED (monochrome) Built-in LED 70 W Grey (
Description
This text is machine translated.

