
Technical specifications
- Product type
LED light attachment/side-attached light
- Bulb type
LED (monochrome)
70 W
3000 K
- Colour
White
- Total luminous flux
10580 lm
- Light features
Incl. ballast
- Protection class
II
IP66
IK09
- Factory colour
Grey
- Material
Aluminium
Glass
- Dim
(L x W x H) 610 x 251 x 155 mm
n.rel.
- Colour rendering index
70-79
- Colour temperature range
3000 K
- Width
251 mm
- Height
155 mm
- Length
610 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3769680 Schuch 48 3203 730 480010018 LED light attachment/side-attached light LED (monochrome) 70 W Grey
User & Safety Instructions
User & Safety Instructions 3769680 Schuch 48 3203 730 480010018 LED light attachment/side-attached light LED (monochrome) 70 W Grey
Description
This text is machine translated.

