
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED ceiling light
1
LED (monochrome)
11 W
6500 K
White
600 lm
Incl. ballast
Suitable for wall mounting
Ceiling mount option
I
IP66
Aluminium
Plastic
(L x W x H) 224 x 152 x 143 mm
n.rel.
Yes
152 mm
143 mm
224 mm
not relevant
Datasheet 3770249 Schuch 931200002 e9312F LED ceiling light LED (monochrome) 11 W
User & Safety Instructions 3770249 Schuch 931200002 e9312F LED ceiling light LED (monochrome) 11 W