

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor floodlight
230 V
1
LED (monochrome)
Built-in LED
70 W
70 W
4000 K
Neutral white
9270 lm
9270 lm
Selectable luminous flux
Swivelling
Ceiling mount option
Suitable for wall mounting
180°
180°
I
IP66
Grey
Aluminium (die-cast)
Safety glass
3.9 kg
(L x W x H) 38 x 33 x 5.8 cm
n.rel.
Rectangular
Yes
33 cm
5.8 cm
38 cm
not relevant
Datasheet 1991975 Schuch Foco Vario 76000 0103 LED outdoor floodlight 70 W Colours (LEDs): Neutral white
User & Safety Instructions 1991975 Schuch Foco Vario 76000 0103 LED outdoor floodlight 70 W Colours (LEDs): Neutral white