
Highlights & Details
- Power= 54 W
- Total luminous flux= 8620 lm
- Colour temperature= 5000 K
- White
Technical specifications
- Product type
LED wet room diffusor
- Bulb type
LED (monochrome)
- Length
1250 mm
54 W
- Height
114 mm
- Width
182 mm
5000 K
- Colour
White
- Total luminous flux
8620 lm
- Light features
Incl. ballast
Suitable for wall mounting
Ceiling mount option
IP66
IK10
- Material
Plastic
- Dim
(L x W x H) 1250 x 182 x 114 mm
n.rel.
- Light bulb included
Yes
- Colour temperature range
5000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3770569 Schuch nD866F 12L85 LED wet room diffusor LED (monochrome) 54 W White
User & Safety Instructions
User & Safety Instructions 3770569 Schuch nD866F 12L85 LED wet room diffusor LED (monochrome) 54 W White
Description
EX LED Bath Light, ExeLED 2, EX Zone 2/22, 54 W, 8620 lm, SKI, IP66, wide radiation, 5000 K, Ra≥ 80, Ta -30 °C/+40 °C, L80B50>100000 h (@ Ta max)>, L80B50 100000>h (@ Ta 25°C), L90B50 90000 h (@ Ta 25°C), satin pan PC, stainless steel cap (1.4571), glass fiber reinforced polyester housing, color gray, Pure-outer wiring (RR), EAN/GTIN:4041254259239.Explosion-proof LED diffuser lights ExeLED 2 for zone 2/22. Glass fiber reinforced polyester housing, satin finish tub made of polycarbonate with silicone seal and sealing clamps made of stainless steel, of which two safety catches. Steel reflector painted with LED modules and electronic ballast engaged in a closing trough (sandwich design), completely dependent EVG with overvoltage, overload and short-circuit protection. Outside fixing system with holding brackets for variable fixing (accessories).
This text is machine translated.
This text is machine translated.











