
Highlights & Details
Primo XR 107 15L60 XR LED pipe lamp
- Hermetically sealed by welding the pipe and end caps and perfectly sealed quick-connect connectorsSafe protection of LED and ECG against damage and total failure due to harmful gas effectsDust- and pressure-tight (IP68 3m/30Min.)Suitable for high pressure/steam jet cleaning (IPX9K tested)Impact-resistant PMMA pipe with high mechanical strengthHomogeneous illumination by satinised tube, no individual light points visible, pleasant light perception, excellent glare limitation
Technical specifications
- Product type
LED wet room light
- Type
Tube
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
42 W
- Length
1529 mm
42 W
4000 K
- Colour
Neutral white
6270 lm
- Total luminous flux
6270 lm
- Light features
Suitable for underwater use
IK06
IP68
IPX9K
Protection class I
- Material
PMMA
Plastic
- Weight
2600 g
- Dim
(Ø x L) 70 mm x 1529 mm
n.rel.
- Light bulb included
Yes
- Colour temperature range
4000 K
- (Ø)
70 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2617229 Schuch Primo 107 15L60 XR LED wet room light LED (monochrome) Built-in LED 42 W Neutral white
Datasheet 2617229 Schuch Primo 107 15L60 XR LED wet room light LED (monochrome) Built-in LED 42 W Neutral white
Datasheet 2617229 Schuch Primo 107 15L60 XR LED wet room light LED (monochrome) Built-in LED 42 W Neutral white
User & Safety Instructions
User & Safety Instructions 2617229 Schuch Primo 107 15L60 XR LED wet room light LED (monochrome) Built-in LED 42 W Neutral white
Description
This text is machine translated.
Scope of delivery
- LED tube light
- Stainless steel pipe clamps
- User manual.

