

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
240 V
1
LED (monochrome)
Built-in LED
14 W
380 mm
14 W
100 mm
200 mm
4000 K
Neutral white
1490 lm
1490 lm
IP65
Grey
Plastic (fibreglass reinforced)
PMMA
Aluminium
1000 g
(L x W x H) 380 x 200 x 100 mm
n.rel.
80°
Yes
4000 K
not relevant
Datasheet 2100807 Schuch Schuch Licht LED wet room light LED (monochrome) Built-in LED 14 W Neutral white Grey
User & Safety Instructions 2100807 Schuch Schuch Licht LED wet room light LED (monochrome) Built-in LED 14 W Neutral white Grey