
Highlights & Details
Fuse 5x20 active 1.6A
- IEC standard fuse (IEC 60127-2)
- High breaking capacity
Technical specifications
- Series SP
- Trigger time: Quick-action
- 5 x 20 mm case
- Applications: As primary protection in devices
- Casing material: Ceramic tube
- Climate category IEC 55/125/21
- Melting Integral: 0,755 A²/s.
- RATED VOLTAGE V/AC 250 V/AC
- Voltage drop 600 mV
- Material connections: Tin-plated copper alloy
- Packaging type
Piece
- Product type
G fuse insert
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
1.6 A
- Nominal current - rounded value
1.6 A
- Release characteristics
Quick response -F-
- Fuse layout
Ceramic tube
- Length
20 mm
- (Ø)
5 mm
- Certification marks
IEC 60068-1, IEC 60127-2/1, UL 248-14, CSA22.2 NO. 248.14, IEC/UL 62368-1
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
0001.1006
- Power dissipation
4.000 mW
- Contact material
Copper alloy, nickel-plated
- Max. temperature
125 °C
- Min. temperature
-55 °C
Documents & Downloads
Datasheet
Datasheet 3738025 Schurter 0001.1006 G fuse insert (Ø x L) 5 mm x 20 mm 1.6 A Quick response -F- Content 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3738025 Schurter 0001.1006 G fuse insert (Ø x L) 5 mm x 20 mm 1.6 A Quick response -F- Content 1 pc(s) Piece
Description
This text is machine translated.

