
Schurter 0001.2512 0001.2512 Micro fuse (Ø x L) 5 mm x 20 mm 6.30 A 150 V DC Time delay -T- Content 1 pc(s) Piece
EAN:
Part number:
Item no:
Technical specifications
- Series SPT
- Nominal voltage at 50/60Hz 150 V DC
- Nominal current: 6.3 A
- Approvals VDE,cULus,METI,CCC,KTL
- Trigger time: Slow-blow
- Contact material: Nickel-plated copper alloy
- 5 x 20 mm case
- Applications: As primary protection in devices, mains adapter, SMPS
- Casing material: Ceramic
- Weight: 1.16 g
- Min. Operating temperature range -55 °C.
- Operating temperature range, max. 125 °C.
- Climate category IEC 55/125/21
- Melting Integral: 171 A²/s.
- Rated breaking capacity 1,500 A.
- NOMINAL VOLTAGE V AC 250 V AC
- Voltage drop 100 mV
- Power loss, max. 4 W.
- IEC 60127-2 standard
- Packaging type
Piece
- Product type
Micro fuse
- Nominal voltage
150 V DC
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
6.30 A
- Nominal current - rounded value
6.3 A
- Switch-off capacity
1.500 A
- Release characteristics
Time delay -T-
- Fuse layout
Ceramic tube
- Length
20 mm
- (Ø)
5 mm
- Certification marks
IEC 60127-2
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
0001.2512
Documents & Downloads
Datasheet
Datasheet 3306083 Schurter 0001.2512 0001.2512 Micro fuse (Ø x L) 5 mm x 20 mm 6.30 A 150 V DC Time delay -T- Content 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3306083 Schurter 0001.2512 0001.2512 Micro fuse (Ø x L) 5 mm x 20 mm 6.30 A 150 V DC Time delay -T- Content 1 pc(s) Piece
Description
G fuse
IEC standard fuse
H = high breaking capacity (ceramic tube)
This text is machine translated.
IEC standard fuse
H = high breaking capacity (ceramic tube)
This text is machine translated.

