
Highlights & Details
Schurter high-current fuse holder
Our service for you
Technical specifications
- Series FUL
- Dimensions: Height 63 mm
- Approvals: CULus,VDE
- Design: Open
- Mounting: Front panel mounting
- Mounting: Screw nut
- Contact material: Tin-plated copper alloy
- Applications: For G-fuses 5x20 mm and 6.3x32mm
- Housing material: Duroplast (UL94V-0)
- Identification: Logo, type, nominal voltage, nominal power, rated current, Test mark
- Colour, black
- Connection type: Spade connector 6.3x0.8 mm
- Diameter 22 mm
- Weight: 18 g
- Board thickness, max. 10 mm
- Min. Operating temperature range -40 °C.
- Operating temperature range, max. 85 °C.
- Rated current 16 A
- Dielectric strength 3 kV
- Surge voltage resistance: 4 kV
- NOMINAL VOLTAGE V AC 500 V AC
- Contact resistance max. 10 mOhm
- Insulation resistance 10 MOhm
- Nominal power intake 4 W
- Soldibility 350 °C / 3 s
- Hole diameter 19 mm
- IEC 61140 standard
- IP67 insulation class with cover
- Contact protection category: PC2
- Packaging type
Piece
- Product type
Fuse holder
- Connection
Type C CEE 7/16 plug 0.8 mm
- Material
Duroplast
- Mounting type
Panel-fit
IP40
- Suitable for
Micro fuse 5 x 20 mm
- Touch protection type
PC2
- Weight
18.00 g
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
63.00 mm
- Height
63 mm
- (Ø)
22.00 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22.00 mm x 63 mm
- RoHS-compliant
Yes
- Type
0031.2304
- Certification marks
IEC 61140
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3156553 Schurter 0031.2304 0031.2304 Fuse holder Suitable for Micro fuse 5 x 20 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3156553 Schurter 0031.2304 0031.2304 Fuse holder Suitable for Micro fuse 5 x 20 mm 1 pc(s) Piece
Description
For 5x20 mm and 6.3x32mm fuses
Slot for screwdriver, horizontal
For front-panel mounting
Protection class IP40 (according to IEC61140)
Plug connection 6.0.8mm, solder-ability 350°C/3s
Suitable for devices of protection classes I and II according to IEC61140, e.g. for equipment with three-phase feed (400 VAC) and applications with currents up to 16 A (VDE)
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

