
Highlights & Details
Schurter high-current fuse holder
Our service for you
Technical specifications
- Series FUL
- Dimensions: Height 34.7 mm
- Approvals: CULus,VDE
- Mounting: Thread
- Applications: Head for fuse holder FUL
- Housing material: Duroplast (UL94V-0)
- Identification: Logo
- Diameter: 14.9 mm
- Min. Operating temperature range -40 °C.
- Operating temperature range, max. 85 °C.
- Rated current 16 A
- NOMINAL VOLTAGE V AC 500 V AC
- Nominal power intake 4 W
- Insulation class IP67 with fuse holder
- Packaging type
Piece
- Product type
Fuse holder
- Material
Duroplast
IP67
- Suitable for
Micro fuse 6.3 x 32 mm
- Touch protection type
IP67
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
34.70 mm
- Height
34.7 mm
- (Ø)
14.90 mm
- Content
1 pc(s)
- Dim
(Ø x H) 14.90 mm x 34.7 mm
- RoHS-compliant
Yes
- Type
0031.2320
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3156555 Schurter 0031.2320 0031.2320 Fuse holder Suitable for Micro fuse 6.3 x 32 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3156555 Schurter 0031.2320 0031.2320 Fuse holder Suitable for Micro fuse 6.3 x 32 mm 1 pc(s) Piece
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

