
Highlights & Details
PC fuse holder VDE 6.3x32 horizontal
- Closed high current fuse holder with 16A (VDE), 30A (UL)
- For 6.3x32mm fuse
- Slot for screwdriver, horizontal
- Solder connections for PCB mounting
- Protection class IP40 (according to IEC60536)
- Solder carrying capacity 235°C / 2 s.
Technical specifications
- Series FUP
- Re-reeling capable: No.
- Design: Closed
- Mounting: PCB mounting
- Applications: For G-fuses 5x20 mm and 6.3x32mm
- Housing material: Duroplast (UL94V-0)
- Connection type: Soldering pins
- RATED VOLTAGE V/AC 500 V/AC
- Soldibility 245 °C / 2 s
- Dielectric strength 3 kV
- Surge voltage resistance: 4 kV
- Contact resistance max. 10 mOhm
- Insulation resistance 10 MOhm
- Nominal power intake 4 W
- Insulation class IP40
- Contact protection category: PC2
- Product type
Fuse holder
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Factory colour
Black
- Connection
Solder pins
- Material
Duroplast
- Mounting type
PCB mount
- Suitable for
Micro fuse 6.3 x 32 mm
- Touch protection type
PC2
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Height
54.8 mm
- (Ø)
19 mm
- Content
1 pc(s)
- Dim
(Ø x H) 19 mm x 54.8 mm
- RoHS-compliant
Yes
- Type
0031.2520
- Certification marks
IEC 61140
- Contact material
Copper alloy tin plated
Documents & Downloads
Datasheet
Datasheet 3738618 Schurter 0031.2520 Fuse holder Suitable for Micro fuse 6.3 x 32 mm 16 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3738618 Schurter 0031.2520 Fuse holder Suitable for Micro fuse 6.3 x 32 mm 16 A 1 pc(s)
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


