
Highlights & Details
Schurter high-current fuse holder
Our service for you
Technical specifications
- Series FAF
- Dimensions: Height 38.4 mm
- Approvals: CULus,VDE
- Design: Closed
- Mounting: PCB mounting
- Contact material: Tin-plated copper alloy
- Applications: For G-fuses 5x20 mm
- Housing material: Thermoplastic (UL 94V-0)
- Identification: Logo, type, nominal voltage, nominal power, rated current, Test mark
- Colour, black
- Connection type: Soldering pins
- Diameter: 12.5 mm
- Weight 5.03 g
- Min. Operating temperature range -40 °C.
- Operating temperature range, max. 85 °C.
- Rated current 6.3 A
- Dielectric strength 3 kV
- Surge voltage resistance: 4 kV
- NOMINAL VOLTAGE V AC 250 V AC
- Contact resistance max. 10 mOhm
- Insulation resistance 10 MOhm
- Nominal power intake 2 W
- Soldibility 245 °C / 3 s
- IEC 61140 standard
- Insulation class IP40
- Contact protection category: PC2
- Packaging type
Single
- Product type
Fuse holder
- Connection
Solder pins
- Material
Thermoplastic
- Mounting type
PCB mount
IP40
- Suitable for
Micro fuse 5 x 20 mm
- Type
Upright
- Touch protection type
PC2
- Weight
5.03 g
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Height
38.40 mm
- (Ø)
12.50 mm
- Content
1 pc(s)
- Dim
(Ø x H) 12.50 mm x 38.40 mm
- RoHS-compliant
Yes
- Type
0031.3701
- Certification marks
IEC 61140
Documents & Downloads
Datasheet
Datasheet 3156560 Schurter 0031.3701 0031.3701 Fuse holder Suitable for Micro fuse 5 x 20 mm 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3156560 Schurter 0031.3701 0031.3701 Fuse holder Suitable for Micro fuse 5 x 20 mm 1 pc(s) Single
Description
• For 5x20mm fuses
• Slot for screwdriver, standing
• Material cap: Thermoplastic, black, UL 94V-0
• Solder connections for PCB mounting
• Protection class IP40 (according to IEC 61140)
• Soldibility: 245°C / 3s
• Suitable for devices of protection class I according to IEC61140
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

