
Highlights & Details
Schurter high-current fuse holder
Our service for you
Technical specifications
- Series FAF
- Dimensions: Height 37.5 mm
- Approvals: CULus,VDE
- Design: Closed
- Mounting: PCB mounting
- Contact material: Tin-plated copper alloy
- Applications: For G-fuses 5x20 mm
- Housing material: Thermoplastic (UL 94V-0)
- Identification: Logo, type, nominal voltage, nominal power, rated current, Test mark
- Colour, black
- Connection type: Soldering pins
- Diameter 12.4 mm
- Weight 5.03 g
- Min. Operating temperature range -40 °C.
- Operating temperature range, max. 85 °C.
- Rated current 6.3 A
- Dielectric strength 3 kV
- Surge voltage resistance: 4 kV
- NOMINAL VOLTAGE V AC 250 V AC
- Contact resistance max. 10 mOhm
- Insulation resistance 10 MOhm
- Nominal power intake 2 W
- Soldibility 245 °C / 3 s
- IEC 61140 standard
- Insulation class IP54
- Contact protection category: PC2
- Product type
Fuse holder
- Connection
Solder pins
- Material
Thermoplastic
- Mounting type
PCB mount
IP54
- Suitable for
Micro fuse 5 x 20 mm
- Type
cast-off seal
- Touch protection type
PC2
- Weight
5.03 g
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Height
37.50 mm
- (Ø)
12.40 mm
- Dimensions
37.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 12.40 mm x 37.50 mm
- RoHS-compliant
Yes
- Type
0031.3753
- Certification marks
IEC 61140
Documents & Downloads
Datasheet
Datasheet 3156563 Schurter 0031.3753 0031.3753 Fuse holder Suitable for Micro fuse 5 x 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3156563 Schurter 0031.3753 0031.3753 Fuse holder Suitable for Micro fuse 5 x 20 mm 1 pc(s)
Description
• For 5x20mm fuses
• cast seal
• Slot for screwdriver, standing
• Material cap: Thermoplastic, black, UL 94V-0
• Solder connections for PCB mounting
• Protection class IP40 (according to IEC 61140)
• Soldibility: 245°C / 3s
• Suitable for devices of protection class I according to IEC61140
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

