
Highlights & Details
Schurter Open Fuse Holder
Our service for you
Technical specifications
- Series OGN
- Dimensions: Length 22.7 mm
- Dimensions: Width 10.8 mm
- Dimensions: Height 12 mm
- Approvals: CULus,VDE
- Design: Open
- Mounting: PCB mounting
- Contact material: Tin-plated copper alloy
- Applications: For G-fuses 5x20 mm
- Note:IP20 together with cover cap 0853.0576
- Housing material: Thermoplastic (UL 94V-0)
- Colour, black
- Connection type SMD solder connection
- Weight: 1.7 g
- Min. Operating temperature range -40 °C.
- Operating temperature range, max. 85 °C.
- Rated current 10 A
- Dielectric strength 3 kV
- Surge voltage resistance: 4 kV
- NOMINAL VOLTAGE V AC 500 V AC
- Contact resistance max. 10 mOhm
- Insulation resistance 10 MOhm
- Nominal power intake 4 W
- Soldibility 245 °C / 3 s
- IEC 60335-1 standard
- Insulation class IP20 with cover cap
- Product type
Fuse holder
- Material
Thermoplastic
- Mounting type
PCB mount
- Suitable for
Micro fuse 5 x 20 mm
- Weight
1.70 g
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
22.70 mm
- Width
10.00 mm
- Height
12.00 mm
- Content
1 pc(s)
- Dim
(L x W x H) 22.70 x 10.00 x 12.00 mm
- RoHS-compliant
Yes
- Type
0031.8221
Documents & Downloads
Datasheet
Datasheet 3306377 Schurter 0031.8221 0031.8221 Fuse holder Suitable for Micro fuse 5 x 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3306377 Schurter 0031.8221 0031.8221 Fuse holder Suitable for Micro fuse 5 x 20 mm 1 pc(s)
Description
• Suitable for devices in unattended operation: Domestic appliances, industrial electronics, control electronics
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

