
Highlights & Details
Schurter SMD fuse holder
Our service for you
Technical specifications
- Series: OGD
- Dimensions: Length 30.5 mm
- Dimensions: Width 10.9 mm
- Dimensions: Height 13.4 mm
- Approvals: CULus,VDE
- Design: Open
- Mounting: PCB mounting
- Mounting: Fixing hole
- Contact material: Tin-plated copper alloy
- Applications: For G-fuses 5x20 mm and 6.3x32mm
- Note: IP20 together with cover cap OGD CAP
- Housing material: Thermoplastic (UL 94V-0)
- Identification: Logo, type, rated voltage, power ACC, current value, Certification mark
- Colour, black
- Connection type SMD solder connection
- Weight: 3.7 g
- Min. Operating temperature range -40 °C.
- Operating temperature range, max. 85 °C.
- Rated current 10 A
- Dielectric strength 6 kV
- NOMINAL VOLTAGE V AC 250 V AC
- Contact resistance max. 10 mOhm
- Insulation resistance 10 MOhm
- Nominal power intake 4 W
- Soldibility 245 °C / 3 s
- Standards IEC60127-6, UL 4248-1 / UL 512, CSA C22.2 no. 39
- Insulation class IP00
- Product type
Fuse holder
- Material
Thermoplastic
- Mounting type
PCB mount
IP00
- Suitable for
Micro fuse 5 x 20 mm
- Weight
3.70 g
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
30.50 mm
- Width
10.00 mm
- Height
13.40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 30.50 x 10.00 x 13.40 mm
- RoHS-compliant
Yes
- Type
0031.8241
Documents & Downloads
Datasheet
Datasheet 3306376 Schurter 0031.8241 0031.8241 Fuse holder Suitable for Micro fuse 5 x 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3306376 Schurter 0031.8241 0031.8241 Fuse holder Suitable for Micro fuse 5 x 20 mm 1 pc(s)
Description
Base with raised insulation walls
Special clip end prevents axial displacement of the fuse
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

