
Schurter 0034.1518 0034.1518 Micro fuse (Ø x L) 5 mm x 20 mm 1.60 A 250 V AC Quick response -F- Content 1 pc(s) Piece
EAN:
Part number:
Item no:
Technical specifications
- Series FSF
- Nominal voltage at 50 Hz/250 V AC
- Nominal current 1.6 A
- Approvals CE, cULus, VDE, CCC,METI
- Trigger time: Quick-action
- Contact material: Nickel-plated copper alloy
- 5 x 20 mm case
- Applications: As primary protection in devices
- Housing material: Glass tube
- Weight: 0.92 g
- Min. Operating temperature range -55 °C.
- Operating temperature range, max. 125 °C.
- Climate category IEC 55/125/21
- Melting Integral: 2.94 A²/s.
- Rated breaking capacity 35 A.
- NOMINAL VOLTAGE V AC 250 V AC
- Voltage drop 190 mV
- Power loss, max. 1.6 W.
- IEC 60127-2 standard
- Packaging type
Piece
- Product type
Micro fuse
- Nominal voltage
250 V AC
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
1.60 A
- Nominal current - rounded value
1.6 A
- Switch-off capacity
35 A
- Release characteristics
Quick response -F-
- Length
20 mm
- (Ø)
5 mm
- Certification marks
IEC 60127-2
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
0034.1518
Documents & Downloads
Datasheet
Datasheet 3306100 Schurter 0034.1518 0034.1518 Micro fuse (Ø x L) 5 mm x 20 mm 1.60 A 250 V AC Quick response -F- Content 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3306100 Schurter 0034.1518 0034.1518 Micro fuse (Ø x L) 5 mm x 20 mm 1.60 A 250 V AC Quick response -F- Content 1 pc(s) Piece
Description
G fuse
IEC standard fuse
L = low breaking capacity
This text is machine translated.
IEC standard fuse
L = low breaking capacity
This text is machine translated.

