
Technical specifications
- Series FSM
- Release time: Medium-blow
- 5 x 20 mm case
- Applications: As primary protection in devices, suitable for pulsed continuous currents
- Housing material: Glass tube
- Climate category IEC 40/85/21
- Melting Integral: 3.6 A²/s.
- RATED VOLTAGE V/AC 250 V/AC
- RATED VOLTAGE V/DC 125 V/DC
- Voltage drop 160 mV
- Packaging type
Piece
- Product type
G fuse insert
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Release characteristics
Medium time-lag -mT-
- Length
20 mm
- (Ø)
5 mm
- Certification marks
IEC 60068-1, IEC/UL 62368-1
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
0034.2516
- Power dissipation
200 mW
- Contact material
Copper alloy, nickel-plated
- Max. temperature
85 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 3738031 Schurter 0034.2516 G fuse insert (Ø x L) 5 mm x 20 mm 1 A Medium time-lag -mT- Content 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3738031 Schurter 0034.2516 G fuse insert (Ø x L) 5 mm x 20 mm 1 A Medium time-lag -mT- Content 1 pc(s) Piece
Description
Schurter G-fuse link 5x20mm FSM medium-blow 250Vac 125VDC 1A
This text is machine translated.
This text is machine translated.











