
Highlights & Details
Fuse 5x20 slow-blow 0.05A
- IEC standard fuse (IEC 60127-2)
- Deep breaking capacity
Technical specifications
- Series FST
- Trigger time: Slow-blow
- 5 x 20 mm case
- Applications: As primary protection in devices, suitable for pulsed continuous currents
- Housing material: Glass tube
- Climate category IEC 55/125/21
- Melting Integral: 0.0363 A²/s.
- Rated breaking capacity 35 A.
- RATED VOLTAGE V/AC 250 V/AC
- Voltage drop 3,500 mV
- Packaging type
Piece
- Product type
G fuse insert
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.05 A
- Nominal current - rounded value
50 mA
- Switch-off capacity
35 A
- Release characteristics
Time delay -T-
- Length
20 mm
- (Ø)
5 mm
- Certification marks
IEC 60127-2/3, UL 248-14, CSA22.2 NO. 248.14, IEC/UL 62368-1
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
0034.3104
- Power dissipation
1.6 W
- Contact material
Copper alloy, nickel-plated
- Max. temperature
125 °C
- Min. temperature
-55 °C
Documents & Downloads
Datasheet
Datasheet 3738042 Schurter 0034.3104 G fuse insert (Ø x L) 5 mm x 20 mm 0.05 A Time delay -T- Content 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3738042 Schurter 0034.3104 G fuse insert (Ø x L) 5 mm x 20 mm 0.05 A Time delay -T- Content 1 pc(s) Piece
Description
This text is machine translated.

