
Schurter 0034.3120 0034.3120 Micro fuse (Ø x L) 5 mm x 20 mm 2.00 A 250 V AC Time delay -T- Content 1 pc(s) Piece
EAN:
Part number:
Item no:
Technical specifications
- Series FST
- Nominal voltage at 50 Hz/250 V AC
- Nominal current 2 A
- Approvals VDE,cULus,METI,CCC
- Trigger time: Slow-blow
- Contact material: Nickel-plated copper alloy
- 5 x 20 mm case
- Applications: As primary protection in devices
- Housing material: Glass tube
- Weight: 1 g
- Min. Operating temperature range -55 °C.
- Operating temperature range, max. 125 °C.
- Climate category IEC 55/125/21
- Melting Integral: 16 A²/s.
- Rated breaking capacity 35 A.
- NOMINAL VOLTAGE V AC 250 V AC
- Voltage drop 150 mV
- Power loss, max. 1.6 W.
- IEC 60127-2 standard
- Packaging type
Piece
- Product type
Micro fuse
- Nominal voltage
250 V AC
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
2.00 A
- Nominal current - rounded value
2 A
- Switch-off capacity
35 A
- Release characteristics
Time delay -T-
- Length
20 mm
- (Ø)
5 mm
- Certification marks
IEC 60127-2
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
0034.3120
Documents & Downloads
Datasheet
Datasheet 3306127 Schurter 0034.3120 0034.3120 Micro fuse (Ø x L) 5 mm x 20 mm 2.00 A 250 V AC Time delay -T- Content 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3306127 Schurter 0034.3120 0034.3120 Micro fuse (Ø x L) 5 mm x 20 mm 2.00 A 250 V AC Time delay -T- Content 1 pc(s) Piece
Description
G fuse
IEC standard fuse
L = low breaking capacity (glass tube)
Suitable for continuous pulse-shaped currents
This text is machine translated.
IEC standard fuse
L = low breaking capacity (glass tube)
Suitable for continuous pulse-shaped currents
This text is machine translated.

