
Highlights & Details
Fuse FSK 5x20 F 3A
- UL standard fuse (UL 248-14 )
- Deep breaking capacity
Technical specifications
- Series FSK
- Trigger time: Quick-action
- 5 x 20 mm case
- Applications: As primary protection in devices
- Housing material: Glass tube
- Climate category IEC 40/85/21
- Melting Integral: 6.8 A²/s.
- RATED VOLTAGE V/AC 250 V/AC
- Voltage drop 120 mV
- Packaging type
Piece
- Product type
G fuse insert
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Release characteristics
Quick response -F-
- Length
20 mm
- (Ø)
5 mm
- Certification marks
UL 248-14 , CSA22.2 No. 248.14, IEC/UL 62368-1, IEC 60068-1
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
0034.3880
- Power dissipation
360 mW
- Contact material
Copper alloy, nickel-plated
- Max. temperature
85 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 3738070 Schurter 0034.3880 G fuse insert (Ø x L) 5 mm x 20 mm 3 A Quick response -F- Content 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3738070 Schurter 0034.3880 G fuse insert (Ø x L) 5 mm x 20 mm 3 A Quick response -F- Content 1 pc(s) Piece
Description
This text is machine translated.











