
Highlights & Details
Micro-fuse MSF125 short-acting 0.63A
- Housing: Ø 6.4mm x 8.8mm
- Short connector pins: 4.3mm
- soldered or plugged
Technical specifications
- Series MSF125
- Re-reeling capable: No.
- Connection: Radial, short
- Trigger time: Quick-action
- Housing 6.4 mm
- Housing material: Thermoplastic (UL 94V-0)
- Melting Integral: 0,058 A²/s.
- RATED VOLTAGE V/AC 125 V/AC
- RATED VOLTAGE V/DC 125 V/DC
- Voltage drop 400 mV
- Soldibility 235 °C / 2 s
- Insulation resistance 100 MOhm
- Mounting: THT
- Switch-off current, max. 100 A
- Pin length 4.3 mm
- Pin diameter 0.62 mm
- Connection wire-Ø 0.62 mm
- Packaging type
Piece
- Product type
Pico fuse
- Dim
(Ø x H) 6.4 mm x 13.1 mm
- Nominal current - rounded value
630 mA
- Nominal current
0.63 A
- Release characteristics
Quick response -F-
- Type
THT
- Material
Thermoplastic
- Length
8.8 mm
- Width
6.4 mm
- Height
13.1 mm
- (Ø)
6.4 mm
- CS
2.54 mm
- Pin size
4.3 mm
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
0034.4217
- Power dissipation
100 mW
- Contact material
Copper silver plated
Documents & Downloads
Datasheet
Datasheet 3738084 Schurter 0034.4217 Pico fuse THT 0.63 A Quick response -F- 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3738084 Schurter 0034.4217 Pico fuse THT 0.63 A Quick response -F- 1 pc(s) Piece
Description
Schurter micro fuse MSF125 active 125VAC 0,63A radial, short Ø6,4mm
This text is machine translated.
This text is machine translated.











