
Highlights & Details
SMD-fuse 5x20 inert 0,5A
- SMD fuse
- slow-blow
- L = low breaking capacity
- Taped goods
Technical specifications
- Series SMD-FST
- Mounting: PCB mounting
- Trigger time: Slow-blow
- 5 x 20 mm case
- Applications: Primary protection on SMD-conducting boards
- Casing material: Glass
- SMD connection type
- Climate category IEC 55/125/21
- Melting Integral: 3 A²/s.
- Rated breaking capacity 35 A.
- RATED VOLTAGE V/AC 250 V/AC
- Voltage drop 900 mV
- Soldibility 245 °C / 30 s
- Packaging type
#####Tape and Reel
- Product type
SMD fuse
- Dim
(Ø x L) 5.2 mm x 20 mm
- Nominal current - rounded value
500 mA
- Nominal current
0.5 A
- Release characteristics
Time delay -T-
- Type
SMD
- Material
Glass
- Length
20 mm
- (Ø)
5.2 mm
- Min. temperature
-55 °C
- Max. temperature
125 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
0034.5614.22
- Power dissipation
1.600 mW
- Certification marks
IEC 60127-2
- Contact material
Copper alloy gold plated
Documents & Downloads
Datasheet
Datasheet 3738141 Schurter 0034.5614.22 SMD fuse SMD 0.5 A Time delay -T- 1 pc(s) #####Tape and Reel
User & Safety Instructions
User & Safety Instructions 3738141 Schurter 0034.5614.22 SMD fuse SMD 0.5 A Time delay -T- 1 pc(s) #####Tape and Reel
Description
Schurter SMD-fuse SMD-FST inert 35A 250Vac 0,5A 5X20mm
This text is machine translated.
This text is machine translated.










