Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pushbutton switch
red
Red
1 maker
Stainless steel
Silver plated
50 mΩ
48 V DC
1.20 W
0.125 A
-25 °C
60 °C
IP40
3.70 N
1 pc(s)
Yes
1241.2855
Datasheet 3156892 Schurter 1241.2855 1241.2855 Pushbutton switch 48 V DC 0.125 A Red IP40 1 pc(s)
User & Safety Instructions 3156892 Schurter 1241.2855 1241.2855 Pushbutton switch 48 V DC 0.125 A Red IP40 1 pc(s)