
Technical specifications
- Series MSM LA
- Push switch/button type
- Contact: 2 x closer
- Min. Operating temperature range -20 °C.
- Operating temperature range, max. 85 °C.
- 2xE-0 function
- Colour actuators: Green
- Lighting 1
- Power: 3.000 W
- Switching voltage: 250 V/AC
- Mechanical life 50 x 10^3 operations
- Max. switching current 12 A
- Contact resistance 100 mOhm
- Bounce time, typ.: Less than 5 ms
- Material: Housing: Stainless steel
- Material: Actuator: Stainless steel
- Material: Contacts: Silver-plated
- Travel: 4.5 mm
- Actuating force, max. 10 N
- Protection class/IP IP64
- Packaging type
Piece
- Product type
Pushbutton switch
- Type
Green
- Lighting type
Circular lighting
- Colour
Green
- Contact type
2 makers
- Material
Stainless steel
- Contact material
Silver plated
- Contact resistance
100 mΩ
- Switching voltage
250 V AC
- Max. switching capacity
3.00 W
- Switching current (max.)
12 A
- Min. temperature
-20 °C
- Max. temperature
85 °C
IP64
- Actuating force
10.00 N
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
1241.6824.1122000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3156903 Schurter 1241.6824.1122000 1241.6824.1122000 Pushbutton switch 250 V AC 12 A Green IP64 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3156903 Schurter 1241.6824.1122000 1241.6824.1122000 Pushbutton switch 250 V AC 12 A Green IP64 1 pc(s) Piece
Description
Resistant to vandalism with an IK-value of 07.
2-pin switch contact
Optical switching status
High processing quality and long life
Switching voltages up to 250V AC
With green ring lighting
This text is machine translated.
2-pin switch contact
Optical switching status
High processing quality and long life
Switching voltages up to 250V AC
With green ring lighting
This text is machine translated.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation







