
Technical specifications
- Series MSM LA
- Push switch/button type
- Contact: 2 x closer
- Min. Operating temperature range -20 °C.
- Operating temperature range, max. 85 °C.
- 2xE-0 function
- Colour actuators: Blue
- Lighting 1
- Power: 3.000 W
- Switching voltage: 250 V/AC
- Mechanical life 50 x 10^3 operations
- Max. switching current 12 A
- Contact resistance 100 mOhm
- Bounce time, typ.: Less than 5 ms
- Material: Housing: Stainless steel
- Material: Actuator: Stainless steel
- Material: Contacts: Silver-plated
- Travel: 4.5 mm
- Actuating force, max. 10 N
- Protection class/IP IP64
- Product type
Pushbutton switch
- Type
Blue
- Lighting type
Circular lighting
- Colour
Blue
- Contact type
2 makers
- Material
Stainless steel
- Contact material
Silver plated
- Contact resistance
100 mΩ
- Switching voltage
250 V AC
- Max. switching capacity
3.00 W
- Switching current (max.)
12 A
- Min. temperature
-20 °C
- Max. temperature
85 °C
IP64
- Actuating force
10.00 N
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
1241.6824.1124000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3156902 Schurter 1241.6824.1124000 1241.6824.1124000 Pushbutton switch 250 V AC 12 A Blue IP64 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3156902 Schurter 1241.6824.1124000 1241.6824.1124000 Pushbutton switch 250 V AC 12 A Blue IP64 1 pc(s)
Description
Resistant to vandalism with an IK-value of 07.
2-pin switch contact
Optical switching status
High processing quality and long life
Switching voltages up to 250V AC
With blue ring lighting
This text is machine translated.
2-pin switch contact
Optical switching status
High processing quality and long life
Switching voltages up to 250V AC
With blue ring lighting
This text is machine translated.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation







