
Technical specifications
- Series MSM LA
- Push switch/button type
- Contact: 2 x closer
- Min. Operating temperature range -20 °C.
- Operating temperature range, max. 85 °C.
- 2xE-0 function
- Lighting 0
- Power: 3.000 W
- Switching voltage: 250 V/AC
- Mechanical life 50 x 10^3 operations
- Max. switching current 12 A
- Contact resistance 100 mOhm
- Bounce time, typ.: Less than 5 ms
- Material: Housing: Stainless steel
- Material: Actuator: Stainless steel
- Material: Contacts: Silver-plated
- Travel: 4.5 mm
- Actuating force, max. 10 N
- Protection class/IP IP64
- Packaging type
Piece
- Product type
Pushbutton switch
- Type
no illumination
- Lighting type
None
- Contact type
2 makers
- Material
Stainless steel
- Contact material
Silver plated
- Contact resistance
100 mΩ
- Switching voltage
250 V AC
- Max. switching capacity
3.00 W
- Switching current (max.)
12 A
- Min. temperature
-20 °C
- Max. temperature
85 °C
IP64
- Actuating force
10.00 N
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
1241.6831.1120000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3156913 Schurter 1241.6831.1120000 1241.6831.1120000 Pushbutton switch 250 V AC 12 A IP64 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3156913 Schurter 1241.6831.1120000 1241.6831.1120000 Pushbutton switch 250 V AC 12 A IP64 1 pc(s) Piece
Description
Resistant to vandalism with an IK-value of 07.
2-pin switch contact
Optical switching status
High processing quality and long life
Switching voltages up to 250V AC
no illumination
This text is machine translated.
2-pin switch contact
Optical switching status
High processing quality and long life
Switching voltages up to 250V AC
no illumination
This text is machine translated.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation







