
Highlights & Details
Switch IP64 2xE/A 250V 12A ring bl
- Resistant to vandalism with an IK-value of 07.
- 2-pin switch contact
- Optical switching status
- High processing quality and long life
- Switching voltages up to 250V AC
- With ring lighting or not illuminated
Technical specifications
- Series MSM LA
- 2x0-E function
- Colour body: Silver
- Type of actuator: Buttons
- Colour actuators: Silver
- Lighting: Illuminated
- Lighting type: Ring
- Lighting color: Blue
- Re-reeling capable: No.
- Housing cut-out: Ø22,1mm
- Storage temperature range, min.: -20 °C.
- Storage temperature range, max. 85 °C.
- Mechanical life 50 x 10^3 operations
- Bounce duration < 5 ms
- Material: Body: Stainless steel
- Material: Actuator: Stainless steel
- Material: Contacts: Silver-plated
- Thread M22 x 1
- Connector: Plug connection
- Activation travel: 4.5 mm
- Actuating force, max. 10 N
- Product type
Pushbutton switch
- Switch/button features
illuminable
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Blue
- Contact type
2 makers
- Material
Stainless steel
- Contact material
Silver plated
- Connection
Jack connector
- Contact resistance
100 mΩ
- Switching voltage
250 V AC
- Max. switching capacity
3 W
- Switching current (max.)
12 A
- Min. temperature
-20 °C
- Max. temperature
85 °C
- (Ø)
22 mm
- Recess diameter
22.1 mm
- Front panel cut-out
Ø22.1mm mm
IP64
- Actuating force
10.00 N
- Content
1 pc(s)
- Dim
(Ø) 22 mm
- RoHS-compliant
Yes
- Switching current (inductive)
12 A
- Type
1241.6834.1124000
- Number of pins
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3738620 Schurter 1241.6834.1124000 Pushbutton switch 250 V AC 12 A momentary Blue (Ø) 22 mm IP64 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3738620 Schurter 1241.6834.1124000 Pushbutton switch 250 V AC 12 A momentary Blue (Ø) 22 mm IP64 1 pc(s)
Description
This text is machine translated.








