There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
EMI filter
Type C CEE 7/16 plug 6.3 mm
4 mH
250 V
3 A
3 A
0.5 mA
Metal
78.3 mm
35 mm
76 mm
25 °C
060 °C
IEC 60320-1; IEC 60939; IEC 61058-1; UL 60320-1; UL 60939-3; CSA C22.2 No. 60320-1; CSA C22.2 No. 8; UL 62368-1; IEC 62368-1
3-109-558
3-109-558
1 pc(s)
(L x W x H) 78.3 x 35 x 76 mm
Yes
60 °C
-25 °C
Datasheet 3738152 Schurter 3-109-558 EMI filter 250 V 3 A 4 mH (L x W x H) 78.3 x 35 x 76 mm 1 pc(s) Piece
User & Safety Instructions 3738152 Schurter 3-109-558 EMI filter 250 V 3 A 4 mH (L x W x H) 78.3 x 35 x 76 mm 1 pc(s) Piece